


NHD-C0216CU-FSW-GBW-3V3 | |
|---|---|
DigiKey Part Number | NHD-C0216CU-FSW-GBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CU-FSW-GBW-3V3 |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 56.00mm x 25.30mm x 5.50mm |
Datasheet | Datasheet |
Category | Viewing Area 45.70mm L x 14.30mm W |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Dot Size 0.41mm W x 0.55mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST-7032 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transflective | Background Color White |
Character Size 4.68mm H x 2.21mm W | Base Product Number |
Outline L x W x H 56.00mm x 25.30mm x 5.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.09000 | kr.77.09 |
| 5 | kr.72.46600 | kr.362.33 |
| 10 | kr.67.84400 | kr.678.44 |
| 50 | kr.65.46060 | kr.3,273.03 |
| Unit Price without VAT: | kr.77.09000 |
|---|---|
| Unit Price with VAT: | kr.96.36250 |











