Similar




NHD-7.0-HDMI-N-RSXN-RTU | |
|---|---|
DigiKey Part Number | NHD-7.0-HDMI-N-RSXN-RTU-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-HDMI-N-RSXN-RTU |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-HDMI-N-RSXN-RTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.70mm W x 88.50mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |









