
BR24H01FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H01FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H01FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H01FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H01FVT-5ACE2 |
Description | 1KBIT, IC BUS, HIGH SPEED WRITE |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 8 | Supplier Device Package 8-TSSOP-B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H01FJ-5ACE2 | Rohm Semiconductor | 2.500 | 846-BR24H01FJ-5ACE2CT-ND | kr.4.06000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.4.21600 | kr.42.16 |
| 25 | kr.4.10080 | kr.102.52 |
| 50 | kr.4.01580 | kr.200.79 |
| 100 | kr.3.92760 | kr.392.76 |
| 250 | kr.3.81136 | kr.952.84 |
| 500 | kr.3.72298 | kr.1,861.49 |
| 1.000 | kr.3.63472 | kr.3,634.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.49560 | kr.10,486.80 |
| 6.000 | kr.3.40888 | kr.20,453.28 |
| 9.000 | kr.3.35866 | kr.30,227.94 |
| 15.000 | kr.3.29603 | kr.49,440.45 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

