NHD-5.0-800480MB-ATXL-CTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 27
Unit Price: kr.762.43000
Datasheet

Similar


Focus LCDs
In Stock: 0
Unit Price: kr.726.98000
Datasheet

Similar


Focus LCDs
In Stock: 80
Unit Price: kr.638.34000
Datasheet

Similar


Focus LCDs
In Stock: 42
Unit Price: kr.712.90000
Datasheet
NHD-5.0-800480MB-ATXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-5.0-800480MB-ATXL

NHD-5.0-800480MB-ATXL-CTP

DigiKey Part Number
NHD-5.0-800480MB-ATXL-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-5.0-800480MB-ATXL-CTP
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
Parallel, 24-Bit (RGB)
Controller Type
FT5308
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes