



NHD-4.3CTP-SHIELD-N | |
|---|---|
DigiKey Part Number | NHD-4.3CTP-SHIELD-N-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3CTP-SHIELD-N |
Description | LCD 4.3" 480X272 CAP TOUCHSCREEN |
Customer Reference | |
Detailed Description | FT801 LCD Touchscreen 4.3" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LCD Touchscreen 4.3" |
Manufacturer Newhaven Display Intl | Utilized IC / Part FT801 |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment Arduino |
Platform Arduino | Interconnect System Arduino R3 Shield |
Type Display | Base Product Number |





