Similar
Similar

NHD-4.3-480272MF-ATXI#-CTP-1 | |
|---|---|
DigiKey Part Number | NHD-4.3-480272MF-ATXI#-CTP-1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272MF-ATXI#-CTP-1 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.94mm W x 55.21mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.17mm W x 0.19mm H | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |









