Similar




NHD-4.3-480272MB-ATXL-CTP | |
|---|---|
DigiKey Part Number | NHD-4.3-480272MB-ATXL-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272MB-ATXL-CTP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Controller Type FT5307 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E43RA-FW430-C | Focus LCDs | 0 | 2632-E43RA-FW430-C-ND | kr.0.00000 | Similar |







