


NHD-4.0-480480AF-ASXP | |
|---|---|
DigiKey Part Number | 757-NHD-4.0-480480AF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.0-480480AF-ASXP |
Description | 4.0" SQUARE IPS TFT HIGH BRT. BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB), SPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 73.86mm W x 72.48mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 480 |
Part Status Active | Interface Parallel, 24-Bit (RGB), SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7701SN |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 4" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.77000 | kr.159.77 |
| 5 | kr.153.35200 | kr.766.76 |
| Unit Price without VAT: | kr.159.77000 |
|---|---|
| Unit Price with VAT: | kr.199.71250 |










