
NHD-160128WG-BTMI-VZ#-1 | |
|---|---|
DigiKey Part Number | NHD-160128WG-BTMI-VZ#-1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-160128WG-BTMI-VZ#-1 |
Description | GRAPHIC DISPLAY STN WHITE (BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 160 x 128 |
Datasheet | Datasheet |
Category | Dot Pixels 160 x 128 |
Manufacturer Newhaven Display Intl | Interface Parallel, 8-Bit |
Packaging Box | Controller Type RA6963N1 |
Part Status Active | Graphics Color White (Blue - Inverted) |
Display Type STN - Super-Twisted Nematic | Background Color Blue (White - Inverted) |
Display Mode Transmissive | Dot Size 0.56mm W x 0.56mm H |
Viewing Area 101.00mm W x 82.00mm H | Dot Pitch 0.60mm W x 0.60mm H |
Backlight LED - White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.10000 | kr.544.10 |
| 5 | kr.511.44800 | kr.2,557.24 |
| 10 | kr.478.80900 | kr.4,788.09 |
| 50 | kr.451.60460 | kr.22,580.23 |
| 100 | kr.446.09830 | kr.44,609.83 |
| Unit Price without VAT: | kr.544.10000 |
|---|---|
| Unit Price with VAT: | kr.680.12500 |








