Direct




NHD-10.1-HDMI-A-RSXV | |
|---|---|
DigiKey Part Number | NHD-10.1-HDMI-A-RSXV-ND |
Manufacturer | |
Manufacturer Product Number | NHD-10.1-HDMI-A-RSXV |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-10.1-HDMI-A-RSXV Models |
Category | Viewing Area 222.72mm W x 125.28mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Tray | Dot Pixels 1024 x 600 |
Part Status Obsolete | Interface HDMI |
Display Type TFT - Color | Controller Type ADV7611 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 10.1" (256.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-10.1-HDMI-A-RSXP | Newhaven Display Intl | 6 | 757-NHD-10.1-HDMI-A-RSXP-ND | kr.1,835.05000 | Direct |






