NHD-1.27-12896G, SSD1357 - Breakout Board Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-1.27-BREAKOUT

DigiKey Part Number
757-NHD-1.27-BREAKOUT-ND
Manufacturer
Manufacturer Product Number
NHD-1.27-BREAKOUT
Description
EVAL BRD NHD-1.27-12896G SSD1357
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NHD-1.27-12896G, SSD1357 - Breakout Board Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Tray
Part Status
Active
Type
Display
Function
Breakout Board
Embedded
-
Utilized IC / Part
NHD-1.27-12896G, SSD1357
Primary Attributes
-
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.79.00000kr.79.00
5kr.74.26000kr.371.30
10kr.69.52000kr.695.20
50kr.65.57000kr.3,278.50
100kr.62.41000kr.6,241.00
250kr.60.40656kr.15,101.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.00000
Unit Price with VAT:kr.98.75000