Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0224BZ-FL-GBW

DigiKey Part Number
NHD-0224BZ-FL-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0224BZ-FL-GBW
Description
LCD MOD 48DIG 24X2 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
83.00mm L x 18.60mm W
Manufacturer
Newhaven Display Intl
Backlight
LED - Yellow/Green
Packaging
Bulk
Voltage - Supply
4.7V ~ 5.5V
Part Status
Active
Dot Size
0.50mm W x 0.65mm H
Number of Characters
48.0
Interface
Parallel
Display Format
24 x 2
Controller Type
KS0066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Blue
Display Mode
Transflective
Background Color
Green
Character Size
5.55mm H x 2.70mm W
Base Product Number
Outline L x W x H
116.00mm x 37.00mm x 13.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.63000kr.88.63
5kr.83.32000kr.416.60
10kr.77.99500kr.779.95
50kr.73.56560kr.3,678.28
100kr.73.22700kr.7,322.70
Unit Price without VAT:kr.88.63000
Unit Price with VAT:kr.110.78750