
D0103MT-20-0110N | |
|---|---|
DigiKey Part Number | D0103MT-20-0110N-ND |
Manufacturer | |
Manufacturer Product Number | D0103MT-20-0110N |
Description | DISPLAY VFD 7-SEG 1X3 8MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 3 x 1 Character 48.20mm x 20.50mm x 6.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 48.20mm x 20.50mm x 6.50mm | |
Viewing Area | 101.00mm L x 82.00mm W | |
Display Format | 3 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 8.00mm H x 4.40mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |


