
C-20-0902 | |
|---|---|
DigiKey Part Number | C-20-0902-ND |
Manufacturer | |
Manufacturer Product Number | C-20-0902 |
Description | VFD CUSTOM AUDIO DISP15.5MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 8 x 1 Character 100.00mm x 20.50mm x 6.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 100.00mm x 20.50mm x 6.50mm | |
Viewing Area | - | |
Display Format | 8 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 15.50mm H x 5.20mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |

