
VFA1-230-10M16 | |
---|---|
DigiKey Part Number | 3263-VFA1-230-10M16-ND |
Manufacturer | |
Manufacturer Product Number | VFA1-230-10M16 |
Description | LENS W ANG F2.8-F16 0.0032-0.15X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 ~ F16 0.0032x ~ 0.15x 2/3" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | 0.0032x ~ 0.15x | |
Focal Ratio | F2.8 ~ F16 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | 4065.3 x 5420.4mm ~ 121.0 x 161.3mm | |
Working Distance | 5000mm ~ 100mm | |
Depth Of Field | 12.8mm | |
Resolution | - | |
TV Distortion | 0.1% | |
Filter Size | M27 x 0.5 | |
Diameter | 29.0mm Dia | |
Length | 40.6mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,262.72000 | kr.1,262.72 |
10 | kr.1,100.45400 | kr.11,004.54 |
25 | kr.1,057.17520 | kr.26,429.38 |
Unit Price without VAT: | kr.1,262.72000 |
---|---|
Unit Price with VAT: | kr.1,578.40000 |