
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 25.0mm | |
Magnification | 0.028x ~ 0.296x | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 190.8 x 254.4mm ~ 18.3 x 24.4mm | |
Working Distance | 900mm ~ 100mm | |
Depth Of Field | 13.7mm | |
Resolution | - | |
TV Distortion | 0.1% | |
Filter Size | M25.5 x P0.5 | |
Diameter | 27.0mm Dia | |
Length | 23.5mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.617.15000 | kr.617.15 |
10 | kr.523.72500 | kr.5,237.25 |
25 | kr.498.73920 | kr.12,468.48 |
100 | kr.470.07100 | kr.47,007.10 |
Unit Price without VAT: | kr.617.15000 |
---|---|
Unit Price with VAT: | kr.771.43750 |