
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | - | |
Focal Ratio | F1.4 ~ F16 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 192.3 x 256.6mm ~ 59.2 x 79.3mm | |
Working Distance | 1000mm ~ 300mm | |
Depth Of Field | 10.6mm | |
Resolution | - | |
TV Distortion | 0.1% | |
Filter Size | M46 x 0.75 | |
Diameter | 52.0mm Dia | |
Length | 55.3mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,596.48000 | kr.1,596.48 |
10 | kr.1,402.51500 | kr.14,025.15 |
25 | kr.1,350.81480 | kr.33,770.37 |
Unit Price without VAT: | kr.1,596.48000 |
---|---|
Unit Price with VAT: | kr.1,995.60000 |