
NTB-D447R-P | |
|---|---|
DigiKey Part Number | 3263-NTB-D447R-P-ND |
Manufacturer | |
Manufacturer Product Number | NTB-D447R-P |
Description | LED ENG RED LINEAR STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Plug and Play |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer NEW TRY | Current - Test 780mA |
Packaging Case | Size / Dimension 453.00mm L x 25.00mm W |
Part Status Active | Height 31.50mm |
Type LED Engine | Lens Type Flat |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,173.28000 | kr.1,173.28 |
| 10 | kr.1,019.82700 | kr.10,198.27 |
| 25 | kr.978.88600 | kr.24,472.15 |
| Unit Price without VAT: | kr.1,173.28000 |
|---|---|
| Unit Price with VAT: | kr.1,466.60000 |

