XHP70A-0L-04-0D0BN450E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


New Energy
In Stock: 0
Unit Price: kr.435.84710
Datasheet
LED Lighting COBs, Engines, Modules LED Module XHP70A White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-0L-04-0D0BN450E

DigiKey Part Number
1672-1019-ND
Manufacturer
Manufacturer Product Number
XHP70A-0L-04-0D0BN450E
Description
LED MOD XHP70A WH LNR STRP 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP70A White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.05A
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
46.4V
Packaging
Tray
Lumens/Watt @ Current - Test
140 lm/W
Part Status
Obsolete
Current - Max
2.4A
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Cool
Size / Dimension
170.18mm L x 33.02mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Lens Type
Domed
Configuration
Linear Light Strip
Base Product Number
Luminous Flux @ Current/Temperature
6840lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPH1-04C24-5070-00New Energy0LPH1-04C24-5070-00-NDkr.435.84710MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes