MFR Recommended

XHP70A-0L-02-0D0BN240E | |
|---|---|
DigiKey Part Number | 1672-1014-ND |
Manufacturer | |
Manufacturer Product Number | XHP70A-0L-02-0D0BN240E |
Description | LED MOD XHP70A WH LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70A White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 23.2V |
Packaging Tray | Lumens/Watt @ Current - Test 131 lm/W |
Part Status Obsolete | Current - Max 2.4A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Size / Dimension 93.98mm L x 33.02mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 3180lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH1-02C24-4070-00 | New Energy | 0 | LPH1-02C24-4070-00-ND | kr.216.75192 | MFR Recommended |








