Similar

XHP50A-0S-01-0D0BH430E | |
|---|---|
DigiKey Part Number | XHP50A-0S-01-0D0BH430E-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0S-01-0D0BH430E |
Description | LED MOD XHP50A WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.5V |
Packaging Tray | Lumens/Watt @ Current - Test 121 lm/W |
Part Status Not For New Designs | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 36.83mm L x 36.83mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 970lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS1-01C22-3070-00 | New Energy | 0 | LSS1-01C22-3070-00-ND | kr.27.73992 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.56.14070 | kr.28,070.35 |
| Unit Price without VAT: | kr.56.14070 |
|---|---|
| Unit Price with VAT: | kr.70.17588 |




