XHP50A-00-0000-0D0BH430E-SB01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 603
Unit Price: kr.127.94000
Datasheet
LED Lighting COBs, Engines, Modules LED Module Xlamp® XHP50 White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50A-00-0000-0D0BH430E-SB01

DigiKey Part Number
1672-1046-ND
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D0BH430E-SB01
Description
LED MOD XLAMP WHT STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Xlamp® XHP50 White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.4A, 700mA
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
6V, 12V
Packaging
Tray
Lumens/Watt @ Current - Test
62 lm/W
Part Status
Obsolete
Current - Max
3A, 1.5A
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Warm
Viewing Angle
120°
CCT (K)
3000K 5-Step MacAdam Ellipse
Size / Dimension
19.89mm Dia
Configuration
Starboard
Lens Type
Domed
Luminous Flux @ Current/Temperature
1005lm (970lm ~ 1040lm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D0HH227G-SB01New Energy6031672-1074-NDkr.127.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes