XHP35A-0R-04-0D0HC427E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 0
Unit Price: kr.155.33889
Datasheet

Similar


New Energy
In Stock: 0
Unit Price: kr.184.99486
Datasheet
LED Lighting COBs, Engines, Modules LED Module XHP35A White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-0R-04-0D0HC427E

DigiKey Part Number
XHP35A-0R-04-0D0HC427E-ND
Manufacturer
Manufacturer Product Number
XHP35A-0R-04-0D0HC427E
Description
LED MOD XHP35A WM WH RECT 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP35A White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
45.2V
Packaging
Tray
Lumens/Watt @ Current - Test
120 lm/W
Part Status
Obsolete
Current - Max
1.05A
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Warm
Size / Dimension
57.15mm L x 44.96mm W
CCT (K)
2700K 5-Step MacAdam Ellipse
Lens Type
Domed
Configuration
Rectangle
Base Product Number
Luminous Flux @ Current/Temperature
1900lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSR2-08F04-2780-00New Energy0LSR2-08F04-2780-00-NDkr.155.33889Similar
LSS1-04C22-2780-00New Energy0LSS1-04C22-2780-00-NDkr.184.99486Similar
Obsolete
This product is no longer manufactured. View Substitutes