
NELM-85/12/20-35-90-D | |
|---|---|
DigiKey Part Number | 1672-NELM-85/12/20-35-90-D-ND |
Manufacturer | |
Manufacturer Product Number | NELM-85/12/20-35-90-D |
Description | LED MOD WARM WHITE ROUND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Category | Temperature - Test 55°C |
Manufacturer New Energy | Voltage - Forward (Vf) (Typ) 33.4V, 34.4V, 36.2V |
Packaging Bulk | Current - Max 200mA, 320mA, 560mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 102° |
Color White, Warm | Size / Dimension 88.20mm Dia |
CCT (K) 3500K | Height 60.30mm |
Configuration Round, Plug and Play | Light Emitting Surface (LES) 61.30mm Dia |
Luminous Flux @ Current/Temperature 865lm (Typ), 1292lm (Typ), 2031lm (Typ) | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.316.18000 | kr.316.18 |
| 10 | kr.261.10700 | kr.2,611.07 |
| 100 | kr.229.37680 | kr.22,937.68 |
| Unit Price without VAT: | kr.316.18000 |
|---|---|
| Unit Price with VAT: | kr.395.22500 |

