
NELM-30/40/00-40-90-F | |
|---|---|
DigiKey Part Number | 1672-NELM-30/40/00-40-90-F-ND |
Manufacturer | |
Manufacturer Product Number | NELM-30/40/00-40-90-F |
Description | LED MOD NEU WHITE ROUND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Round, Plug and Play |
Datasheet | Datasheet |
Category | Temperature - Test 55°C |
Manufacturer New Energy | Voltage - Forward (Vf) (Typ) 33.7V, 34.6V |
Packaging Bulk | Current - Max 750mA, 1.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 86° |
Color White, Neutral | Size / Dimension 88.20mm Dia |
CCT (K) 4000K | Height 30.00mm |
Configuration Round, Plug and Play | Light Emitting Surface (LES) 61.30mm Dia |
Luminous Flux @ Current/Temperature 3012lm (Typ), 4008lm (Typ) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.349.90000 | kr.349.90 |
| 10 | kr.290.23300 | kr.2,902.33 |
| 100 | kr.255.85700 | kr.25,585.70 |
| Unit Price without VAT: | kr.349.90000 |
|---|---|
| Unit Price with VAT: | kr.437.37500 |



