MP22T1-C24-4070-W-1-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


New Energy
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MP22T1-C24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP22T1-C24-4070-W-1-00

DigiKey Part Number
1672-1109-ND
Manufacturer
Manufacturer Product Number
MP22T1-C24-4070-W-1-00
Description
LED MOD XHP70 NEUT WH RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP70 White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
6360lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
46.4V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
IP67
Size / Dimension
127.00mm H x 111.00mm W
Height
99.31mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.