LED Lighting COBs, Engines, Modules LED Module MHD-G White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDGWT-0000-000N0BN265E-SB01

DigiKey Part Number
1672-1097-ND
Manufacturer
Manufacturer Product Number
MHDGWT-0000-000N0BN265E-SB01
Description
LED MOD MHD-G WH STARBOARD 6500K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module MHD-G White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
New Energy
Voltage - Forward (Vf) (Typ)
36.4V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tray
Current - Max
500mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
LED Module
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.89mm Dia
CCT (K)
6500K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Starboard
Lens Type
Flat
Luminous Flux @ Current/Temperature
1650lm (1590lm ~ 1710lm)
Base Product Number
Current - Test
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.128.07000kr.128.07
10kr.101.60500kr.1,016.05
100kr.86.23920kr.8,623.92
500kr.79.57612kr.39,788.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.128.07000
Unit Price with VAT:kr.160.08750