
LVS1-04C05-3090-00 | |
|---|---|
DigiKey Part Number | LVS1-04C05-3090-00-ND |
Manufacturer | |
Manufacturer Product Number | LVS1-04C05-3090-00 |
Description | LED MOD MHD-G WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module MHD-G White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 34.2V |
Packaging Tray | Lumens/Watt @ Current - Test 111 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 70.00mm L x 70.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.52mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2670lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.265.56992 | kr.132,784.96 |
| Unit Price without VAT: | kr.265.56992 |
|---|---|
| Unit Price with VAT: | kr.331.96240 |


