
SIT9003AC-33-33ED-2.48000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-33-33ED-2.48000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-33-33ED-2.48000 |
Description | MEMS OSC XO 2.48000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 2.48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.48 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±0.50%, Center Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.16.85100 | kr.168.51 |
| 25 | kr.15.93600 | kr.398.40 |
| 50 | kr.15.27560 | kr.763.78 |
| 100 | kr.14.64380 | kr.1,464.38 |
| 250 | kr.13.84936 | kr.3,462.34 |
| 500 | kr.13.27744 | kr.6,638.72 |
| 1.000 | kr.12.72954 | kr.12,729.54 |
| 2.500 | kr.12.04058 | kr.30,101.45 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |

