
LST1-01G03-3595-01 | |
---|---|
DigiKey Part Number | 1672-1159-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G03-3595-01 |
Description | LED MOD LST1 WHT STARBRD 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LST1 White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 193lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.45000 | kr.64.45 |
10 | kr.49.51000 | kr.495.10 |
100 | kr.40.77890 | kr.4,077.89 |
500 | kr.36.97754 | kr.18,488.77 |
1.000 | kr.35.74419 | kr.35,744.19 |
Unit Price without VAT: | kr.64.45000 |
---|---|
Unit Price with VAT: | kr.80.56250 |