
LST1-01C48-4070-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01C48-4070-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C48-4070-01 |
Description | LED MOD XHP35.2 WH STARBD 4000K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35.2 White, Neutral Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 590lm (Typ) |
Manufacturer New Energy | Current - Test 350mA |
Series | Voltage - Forward (Vf) (Typ) 11.9V |
Packaging Tray | Lumens/Watt @ Current - Test 142 lm/W |
Part Status Active | Current - Max 1.05A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Size / Dimension 19.89mm Dia |
CCT (K) 4000K | Lens Type Domed |
Configuration Starboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.10000 | kr.130.10 |
| 10 | kr.103.27900 | kr.1,032.79 |
| 125 | kr.86.61712 | kr.10,827.14 |
| 500 | kr.80.96916 | kr.40,484.58 |
| Unit Price without VAT: | kr.130.10000 |
|---|---|
| Unit Price with VAT: | kr.162.62500 |


