
LPS1-01C24-5070-00 | |
|---|---|
DigiKey Part Number | LPS1-01C24-5070-00-ND |
Manufacturer | |
Manufacturer Product Number | LPS1-01C24-5070-00 |
Description | LED MOD XHP70.2 COOL WH SQ 5000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70.2 White, Cool Square |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.2V |
Packaging Tray | Lumens/Watt @ Current - Test 156 lm/W |
Part Status Active | Current - Max 2.4A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Size / Dimension 36.83mm L x 36.83mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1830lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.113.25776 | kr.56,628.88 |
| Unit Price without VAT: | kr.113.25776 |
|---|---|
| Unit Price with VAT: | kr.141.57220 |


