
LPS1-01C24-2780-00 | |
|---|---|
DigiKey Part Number | LPS1-01C24-2780-00-ND |
Manufacturer | |
Manufacturer Product Number | LPS1-01C24-2780-00 |
Description | LED MOD XHP70.2 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70.2 White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.2V |
Packaging Tray | Lumens/Watt @ Current - Test 126 lm/W |
Part Status Active | Current - Max 2.4A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 36.83mm L x 36.83mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Lens Type Domed |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1485lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.105.54452 | kr.52,772.26 |
| Unit Price without VAT: | kr.105.54452 |
|---|---|
| Unit Price with VAT: | kr.131.93065 |


