
LPH1-02C24-3080-00 | |
|---|---|
DigiKey Part Number | LPH1-02C24-3080-00-ND |
Manufacturer | |
Manufacturer Product Number | LPH1-02C24-3080-00 |
Description | LED MOD XHP70.2 WH LNR STR 3000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70.2 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3420lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 22.4V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 93.98mm L x 32.99mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.181.57124 | kr.90,785.62 |
| Unit Price without VAT: | kr.181.57124 |
|---|---|
| Unit Price with VAT: | kr.226.96405 |


