
S3A-353515 | |
|---|---|
DigiKey Part Number | 4256-S3A-353515-ND |
Manufacturer | |
Manufacturer Product Number | S3A-353515 |
Description | BOX ABS BLACK 3.5"L X 3.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.500" L x 3.500" W (88.90mm x 88.90mm) X 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.500" L x 3.500" W (88.90mm x 88.90mm) | |
Height | 1.550" (39.37mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.76000 | kr.52.76 |
| 5 | kr.45.12400 | kr.225.62 |
| 10 | kr.42.17700 | kr.421.77 |
| 25 | kr.38.57600 | kr.964.40 |
| 50 | kr.36.05680 | kr.1,802.84 |
| 100 | kr.33.70130 | kr.3,370.13 |
| 250 | kr.30.82196 | kr.7,705.49 |
| 500 | kr.30.55688 | kr.15,278.44 |
| Unit Price without VAT: | kr.52.76000 |
|---|---|
| Unit Price with VAT: | kr.65.95000 |


