
| S1A-382410S | |
|---|---|
| DigiKey Part Number | 4256-S1A-382410S-ND | 
| Manufacturer | |
| Manufacturer Product Number | S1A-382410S | 
| Description | BOX ABS WHITE 3.8"L X 2.41"W | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.800" L x 2.409" W (96.52mm x 61.19mm) X 1.050" (26.67mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 3.800" L x 2.409" W (96.52mm x 61.19mm) | |
| Height | 1.050" (26.67mm) | |
| Area (L x W) | 9.14in² (59.0cm²) | |
| Design | Cover Included, Hand Held | |
| Material | ||
| Color | White | |
| Thickness | 0.062" (1.57mm) | |
| Features | - | |
| Ratings | - | |
| Material Flammability Rating | - | |
| Shipping Info | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.38.46000 | kr.38.46 | 
| 5 | kr.32.88400 | kr.164.42 | 
| 10 | kr.30.73900 | kr.307.39 | 
| 25 | kr.28.11640 | kr.702.91 | 
| 50 | kr.26.27840 | kr.1,313.92 | 
| 100 | kr.24.56260 | kr.2,456.26 | 
| 250 | kr.22.46376 | kr.5,615.94 | 
| 500 | kr.21.44000 | kr.10,720.00 | 
| Unit Price without VAT: | kr.38.46000 | 
|---|---|
| Unit Price with VAT: | kr.48.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark