
S1A-251510-K | |
|---|---|
DigiKey Part Number | 4256-S1A-251510-K-ND |
Manufacturer | |
Manufacturer Product Number | S1A-251510-K |
Description | BOX ABS WHITE 2.56"L X 1.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 2.559" L x 1.599" W (65.00mm x 40.62mm) X 1.070" (27.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.599" W (65.00mm x 40.62mm) | |
Height | 1.070" (27.18mm) | |
Area (L x W) | 4.08in² (26.3cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.50000 | kr.45.50 |
| 5 | kr.38.92400 | kr.194.62 |
| 10 | kr.36.37800 | kr.363.78 |
| 25 | kr.33.28000 | kr.832.00 |
| Unit Price without VAT: | kr.45.50000 |
|---|---|
| Unit Price with VAT: | kr.56.87500 |

