Image for W765FL-10-RMM-AGDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W765FL-10-RMM-AGDP

DigiKey Part Number
W765FL-10-RMM-AGDP-ND
Manufacturer
Manufacturer Product Number
W765FL-10-RMM-AGDP
Description
RF ANT 850MHZ/900MHZ DOME PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome MMCX Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
4
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 254mm
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.835" (72.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.213.82060kr.10,691.03
Manufacturers Standard Package
Unit Price without VAT:kr.213.82060
Unit Price with VAT:kr.267.27575