
LNCF001-10M | |
|---|---|
DigiKey Part Number | 644-LNCF001-10MTR-ND - Tape & Reel (TR) 644-LNCF001-10MCT-ND - Cut Tape (CT) 644-LNCF001-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±50ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNCD1-10M | NDK (NIHON DEMPA KOGYO CO., LTD) | 11.378 | 644-LNCD1-10MCT-ND | kr.0.46000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.6.36040 | kr.159.01 |
| 50 | kr.6.09780 | kr.304.89 |
| 100 | kr.5.84610 | kr.584.61 |
| 250 | kr.5.52824 | kr.1,382.06 |
| 500 | kr.5.29974 | kr.2,649.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.08062 | kr.5,080.62 |
| 2.000 | kr.4.87068 | kr.9,741.36 |
| 3.000 | kr.4.75200 | kr.14,256.00 |
| 5.000 | kr.4.60667 | kr.23,033.35 |
| 7.000 | kr.4.51341 | kr.31,593.87 |
| 10.000 | kr.4.41670 | kr.44,167.00 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

