26 MHz ±10ppm Crystal 7.36pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 7.36pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS00467-26M

DigiKey Part Number
644-CS00467-26MTR-ND - Tape & Reel (TR)
644-CS00467-26MCT-ND - Cut Tape (CT)
644-CS00467-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS00467-26M
Description
CRYSTAL 26.0000MHZ 7.36PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7.36pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7.36pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.26900kr.52.69
25kr.4.98560kr.124.64
50kr.4.77900kr.238.95
100kr.4.58070kr.458.07
250kr.4.33200kr.1,083.00
500kr.4.15282kr.2,076.41
1.000kr.3.98108kr.3,981.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.72352kr.11,170.56
6.000kr.3.56978kr.21,418.68
9.000kr.3.48286kr.31,345.74
15.000kr.3.37642kr.50,646.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250