24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSW2-24M

DigiKey Part Number
644-STDCSW2-24MTR-ND - Tape & Reel (TR)
644-STDCSW2-24MCT-ND - Cut Tape (CT)
644-STDCSW2-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSW2-24M
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.7.11200kr.71.12
25kr.6.72560kr.168.14
50kr.6.44800kr.322.40
100kr.6.18120kr.618.12
250kr.5.84540kr.1,461.35
500kr.5.60348kr.2,801.74
1.000kr.5.37188kr.5,371.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.02449kr.15,073.47
6.000kr.4.81719kr.28,903.14
9.000kr.4.70000kr.42,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250