
STDCSW4-16M | |
|---|---|
DigiKey Part Number | 644-STDCSW4-16MTR-ND - Tape & Reel (TR) 644-STDCSW4-16MCT-ND - Cut Tape (CT) 644-STDCSW4-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW4-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSW4-16M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCSW5-16M | NDK (NIHON DEMPA KOGYO CO., LTD) | 22.064 | 644-STDCSW5-16MCT-ND | kr.6.41000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.5.57700 | kr.55.77 |
| 25 | kr.5.27400 | kr.131.85 |
| 50 | kr.5.05620 | kr.252.81 |
| 100 | kr.4.84720 | kr.484.72 |
| 250 | kr.4.58416 | kr.1,146.04 |
| 500 | kr.4.39444 | kr.2,197.22 |
| 1.000 | kr.4.21278 | kr.4,212.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.94021 | kr.11,820.63 |
| 6.000 | kr.3.77754 | kr.22,665.24 |
| 9.000 | kr.3.68557 | kr.33,170.13 |
| 15.000 | kr.3.57296 | kr.53,594.40 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |

