4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCZS2-26M

DigiKey Part Number
644-STDCZS2-26MTR-ND - Tape & Reel (TR)
644-STDCZS2-26MCT-ND - Cut Tape (CT)
644-STDCZS2-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCZS2-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.4.08300kr.40.83
25kr.3.86040kr.96.51
50kr.3.70040kr.185.02
100kr.3.54750kr.354.75
250kr.3.35512kr.838.78
500kr.3.21626kr.1,608.13
1.000kr.3.08314kr.3,083.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88358kr.8,650.74
6.000kr.2.76445kr.16,586.70
9.000kr.2.69710kr.24,273.90
15.000kr.2.61461kr.39,219.15
21.000kr.2.56170kr.53,795.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750