
STDCZS1-25M | |
|---|---|
DigiKey Part Number | 644-STDCZS1-25MTR-ND - Tape & Reel (TR) 644-STDCZS1-25MCT-ND - Cut Tape (CT) 644-STDCZS1-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCZS1-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCZS1-25M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.88500 | kr.28.85 |
| 25 | kr.2.73120 | kr.68.28 |
| 50 | kr.2.61720 | kr.130.86 |
| 100 | kr.2.50940 | kr.250.94 |
| 250 | kr.2.37292 | kr.593.23 |
| 500 | kr.2.27466 | kr.1,137.33 |
| 1.000 | kr.2.18058 | kr.2,180.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03939 | kr.6,118.17 |
| 6.000 | kr.1.95508 | kr.11,730.48 |
| 9.000 | kr.1.90740 | kr.17,166.60 |
| 15.000 | kr.1.84902 | kr.27,735.30 |
| 21.000 | kr.1.81157 | kr.38,042.97 |
| 30.000 | kr.1.77272 | kr.53,181.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |









