26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-26M

DigiKey Part Number
644-STDCRG2-26MTR-ND - Tape & Reel (TR)
644-STDCRG2-26MCT-ND - Cut Tape (CT)
644-STDCRG2-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10-26.000MHZ-D30-T3Abracon LLC3.137535-10933-1-NDkr.2.28000Similar
ECS-260-8-33-JGN-TRECS Inc.4.375XC2651CT-NDkr.3.17000Similar
ABM8N-26.0000MHZ-8-D2Y-T3Abracon LLC1.000535-ABM8N-26.0000MHZ-8-D2Y-T3CT-NDkr.3.74000Parametric Equivalent
In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.89700kr.28.97
25kr.2.74400kr.68.60
50kr.2.62980kr.131.49
100kr.2.52080kr.252.08
250kr.2.38384kr.595.96
500kr.2.28518kr.1,142.59
1.000kr.2.19060kr.2,190.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04877kr.6,146.31
6.000kr.1.96408kr.11,784.48
9.000kr.1.91619kr.17,245.71
15.000kr.1.85754kr.27,863.10
21.000kr.1.81991kr.38,218.11
30.000kr.1.78087kr.53,426.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000