
STDCRG2-12.288M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-12.288MTR-ND - Tape & Reel (TR) 644-STDCRG2-12.288MCT-ND - Cut Tape (CT) 644-STDCRG2-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.88800 | kr.28.88 |
| 25 | kr.2.73520 | kr.68.38 |
| 50 | kr.2.62160 | kr.131.08 |
| 100 | kr.2.51280 | kr.251.28 |
| 250 | kr.2.37632 | kr.594.08 |
| 500 | kr.2.27798 | kr.1,138.99 |
| 1.000 | kr.2.18369 | kr.2,183.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04231 | kr.6,126.93 |
| 6.000 | kr.1.95788 | kr.11,747.28 |
| 9.000 | kr.1.91015 | kr.17,191.35 |
| 15.000 | kr.1.85168 | kr.27,775.20 |
| 21.000 | kr.1.81417 | kr.38,097.57 |
| 30.000 | kr.1.77525 | kr.53,257.50 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |










