16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCQR1-16M

DigiKey Part Number
644-STDCQR1-16MTR-ND - Tape & Reel (TR)
644-STDCQR1-16MCT-ND - Cut Tape (CT)
644-STDCQR1-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQR1-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCSW5-16MNDK (NIHON DEMPA KOGYO CO., LTD)26.656644-STDCSW5-16MCT-NDkr.6.34000Similar
ECS-160-8-33-RHN-TRECS Inc.2.855XC2926CT-NDkr.3.17000Direct
ECS-160-8-36-RHN-TRECS Inc.2.750XC3044CT-NDkr.4.50000Similar
ECS-160-8-36B-RHN-TRECS Inc.3.97950-ECS-160-8-36B-RHN-CT-NDkr.2.28000Similar
In-Stock: 2.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.40000kr.44.00
25kr.4.15920kr.103.98
50kr.3.98780kr.199.39
100kr.3.82300kr.382.30
250kr.3.61532kr.903.83
500kr.3.46558kr.1,732.79
1.000kr.3.32229kr.3,322.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.10726kr.9,321.78
6.000kr.2.97890kr.17,873.40
9.000kr.2.90633kr.26,156.97
15.000kr.2.81748kr.42,262.20
21.000kr.2.76046kr.57,969.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750