NX2016SF-19.2MHZ-STD-CTZ-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD-CTZ-1-38.4M

DigiKey Part Number
644-STDCTZ-1-38.4MTR-ND - Tape & Reel (TR)
644-STDCTZ-1-38.4MCT-ND - Cut Tape (CT)
644-STDCTZ-1-38.4MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD-CTZ-1-38.4M
Description
CRYSTAL 38.4MHZ 7PF WTHRM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.94700kr.49.47
25kr.4.67720kr.116.93
50kr.4.48380kr.224.19
100kr.4.29820kr.429.82
250kr.4.06504kr.1,016.26
500kr.3.89670kr.1,948.35
1.000kr.3.73562kr.3,735.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.49387kr.10,481.61
6.000kr.3.34956kr.20,097.36
9.000kr.3.26800kr.29,412.00
15.000kr.3.16810kr.47,521.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500