
NSC5021D-22.5792M | |
---|---|
DigiKey Part Number | 644-NSC5021D-22.5792MTR-ND - Tape & Reel (TR) 644-NSC5021D-22.5792MCT-ND - Cut Tape (CT) 644-NSC5021D-22.5792MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-22.5792M |
Description | XTAL OSC XO 22.5792MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 22.5792 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.11000 | kr.18.11 |
10 | kr.15.74400 | kr.157.44 |
25 | kr.14.88640 | kr.372.16 |
50 | kr.14.26940 | kr.713.47 |
100 | kr.13.67940 | kr.1,367.94 |
250 | kr.12.93720 | kr.3,234.30 |
500 | kr.12.61210 | kr.6,306.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.11.12363 | kr.33,370.89 |
6.000 | kr.10.66579 | kr.63,994.74 |
Unit Price without VAT: | kr.18.11000 |
---|---|
Unit Price with VAT: | kr.22.63750 |