
NSC5021A-25M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-25MTR-ND - Tape & Reel (TR) 644-NSC5021A-25MCT-ND - Cut Tape (CT) 644-NSC5021A-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-25M |
Description | XTAL OSC XO 25MHZ CMOS 1.8V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 20µA |
Output CMOS |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.99500 | kr.79.95 |
| 25 | kr.7.56000 | kr.189.00 |
| 50 | kr.7.24660 | kr.362.33 |
| 100 | kr.6.94740 | kr.694.74 |
| 250 | kr.6.57000 | kr.1,642.50 |
| 500 | kr.6.29828 | kr.3,149.14 |
| 1.000 | kr.6.03796 | kr.6,037.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.64757 | kr.16,942.71 |
| 6.000 | kr.5.41463 | kr.32,487.78 |
| 9.000 | kr.5.28293 | kr.47,546.37 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |


